+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMW-C265

LED; white cold; SMD; 71.5÷180mcd; 150°; 20mA; Lens: diffused; 60mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMW-C265
TME Symbol:
HSMW-C265

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
1305
Luminosity
71.5...180mcd
Viewing angle
150°
LED current
20mA
Dimensions
3.4x1.25x1.1mm
LED lens
diffused
Operating voltage
3.6...3.9V DC
Power
60mW
Manufacturer series
chipLED
LED version
reverse mount
Gross weight0.019 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMW-C265
4000 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 1500 pcs - 0.43 USDGross price for quantities from 1500 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs