+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of heatsink accessories | rivet | |
Application | heatsink mounting | |
Material | polyamide 66 | |
Flammability rating | UL94V-2 | |
D dimension | 2.5mm | |
Panel cutout diameter | 3.5mm | |
Rivet length | 15.5mm | |
Mechanical elements features | with spring mount | |
A dimension | 6.4mm | |
E dimension | 4.8mm | |
Dimension G | 3.5mm | |
B dimension | 1.5mm | |
C dimension | 11.5mm |