+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-325

Stripping tool; Øcable: 4.5÷25mm; Wire: round; 150mm


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-325
TME Symbol:
HT-325

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
stripping tool
Cable external diameter
4.5...25mm
Kind of stripping wire
round
Length
0.15m
Tool material
plastic
Stripping tool features
  • adjustable cutting depth
  • enables to cut along, in spiral and on circumference
  • enables to remove insulation from longer section and at mid-length of the cable
  • fitted with knob for adjusting bow limiter
  • fitted with rotary knife
  • scale ( Ø10, 15, 20, 25mm ) on bow limiter
Gross weight167.6 g
Certificates
See other products in this category: Strippers for wire & cable SMT ELECTRONIC TECHNOLOGY,
*
HT-325
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 3 pcs - 11.11 USDGross price for quantities from 3 pcs - 11.11 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 9.91 USD
Packaging method by the manufacturer:Cardboard = 10 pcs