+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P046

Pliers; cutting; 168mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P046
TME Symbol:
HT1P046

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting
Tool material
SK5 steel
Cutting range
copper cable Ø10,5mm max
Pliers length
168mm
Gross weight203.44 g
EAN code5901867176745
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P046
3 in TME stock
Net price for quantities from 1 pcs - 16.10 USDGross price for quantities from 1 pcs - 16.10 USD
Net price for quantities from 3 pcs - 14.50 USDGross price for quantities from 3 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs