+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P058

Pliers; end,cutting,precision; 115mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P058
TME Symbol:
HT1P058

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, end, precision
Oblique pliers/knives features
ergonomic two-component handles
Blade hardness
50-55 HRC
Pliers length
115mm
Gross weight80.64 g
EAN code5901867118769
See other products in this category: Flat and Semicircular Pliers HÖGERT TECHNIK,
*
HT1P058
15 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs