+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P170

Tool: for crimping


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P170
TME Symbol:
HT1P170

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Length
0.2m
Crimp tool application
  • RJ9 connectors
  • RJ11 connectors
  • RJ12 connectors
  • RJ45 connectors
  • RJ50 (10p10c) connectors
Gross weight560.8 g
EAN code5901867125538

WATCH VIDEO

See other products in this category: Crimping Tools for RJ Plugs HÖGERT TECHNIK,
*
HT1P170
23 in TME stock
Net price for quantities from 1 pcs - 20.32 USDGross price for quantities from 1 pcs - 20.32 USD
Net price for quantities from 3 pcs - 18.29 USDGross price for quantities from 3 pcs - 18.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs