+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R006

Wrench: combination spanner; rattle; 6mm; Chrom-vanadium steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R006
TME Symbol:
HT1R006

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
6mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight40.52 g
EAN code5901867144294
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R006
9 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 3.07 USDGross price for quantities from 3 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs