+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R008

Wrench: combination spanner; rattle; 8mm; Chrom-vanadium steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R008
TME Symbol:
HT1R008

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight52.3 g
EAN code5901867144317
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R008
19 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs