+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R074

Wrench: flat; double-sided,rattle; 19mm; L: 230mm; Teeth: 72

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R074
TME Symbol:
HT1R074

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
flat
Kind of wrench
double-sided, rattle
Spanner size
19mm
Length
0.23m
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Number of teeth
72
Gross weight288.26 g
EAN code5902801373985
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R074
8 in TME stock
Net price for quantities from 1 pcs - 21.35 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 3 pcs - 19.21 USDGross price for quantities from 3 pcs - 19.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.