+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S902

Screwdriver: insulated; slot; SL 2.5; 75mm; 1kVAC; alloy steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S902
TME Symbol:
HT1S902

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 2.5
Blade length
75mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Material
alloy steel
Tools application
for electricians
Screwdriver features
  • ergonomic handle
  • two-component handle
Gross weight40.24 g
EAN code5901867179166
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S902
156 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 3 pcs - 1.62 USDGross price for quantities from 3 pcs - 1.62 USD
Packaging method by the manufacturer:Cardboard = 12 pcs