+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S924

Screwdriver: insulated; Phillips; PH2; 100mm; 1kVAC; alloy steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S924
TME Symbol:
HT1S924

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Material
alloy steel
Tools application
for electricians
Screwdriver features
  • ergonomic handle
  • two-component handle
Gross weight95.2 g
EAN code5901867114709
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S924
14 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.78 USDGross price for quantities from 3 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs