+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S960-1

Screwdriver: insulated; slot; SL 3; 100mm; 1kVAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S960-1
TME Symbol:
HT1S960-1

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Blade material
alloy steel
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Tools application
  • control cabinets
  • distribution chests
  • for electricians
  • terminal block
Gross weight42 g
EAN code5902801507052
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S960-1
6 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs