+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W853

Wrench: hex key; spherical; HEX 3mm; alloy steel; long

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W853
TME Symbol:
HT1W853

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 3mm
Material
alloy steel
Kind of handle
T
Version
long
Plunger length
75mm
Key features
  • suspension hole
  • two-component handle
Gross weight26.4 g
EAN code5902801336140
See other products in this category: Hex and Torx keys HÖGERT TECHNIK,
*
HT1W853
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)