+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C552

Electric hot shrink gun; 2kW; 250l/min,550l/min; 230VAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C552
TME Symbol:
HT2C552

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
electric hot shrink gun
Power
2kW
Air flow
250l/min, 550l/min
Kit contents
nozzle x4
Connectors for the country
Europe
Tools application
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
Supply voltage
  • 230V AC
Gross weight1.0744 kg
EAN code5902801238949
See other products in this category: Hot Air Guns and Accessories HÖGERT TECHNIK,
*
HT2C552
7 in TME stock
Net price for quantities from 1 pcs - 50.00 USDGross price for quantities from 1 pcs - 50.00 USD
Net price for quantities from 3 pcs - 45.00 USDGross price for quantities from 3 pcs - 45.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.