+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B935

Clamp; universal; Grip capac: max.100mm; D: 34mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B935
TME Symbol:
HT3B935

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 100mm
Depth
34mm
Tools application
carpentry works
Tools features
  • one-touch operation
  • quick-fastening
Gross weight81 g
EAN code5902801033322
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B935
98 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs