+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R506

Gripper; with telescopic arm; magnetic; 135÷640mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R506
TME Symbol:
HT4R506

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
gripper
Version
with telescopic arm
Kind of holder
magnetic
Extension arm length
135...640mm
Gross weight28.54 g
EAN code5902801026942
See other products in this category: Grippers - Others HÖGERT TECHNIK,
*
HT4R506
41 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 3 pcs - 2.42 USDGross price for quantities from 3 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs