+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R507

Gripper; with telescopic arm; magnetic; 170÷570mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R507
TME Symbol:
HT4R507

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
gripper
Version
with telescopic arm
Kind of holder
magnetic
Extension arm length
170...570mm
Standard equipment
LED Light
Gross weight117.68 g
EAN code5902801381201
See other products in this category: Grippers - Others HÖGERT TECHNIK,
*
HT4R507
6 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.65 USDGross price for quantities from 3 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.