+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R509

Gripper; with magnet; 510mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R509
TME Symbol:
HT4R509

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
gripper
Version
with magnet
Length
510mm
Gross weight109.1 g
EAN code5902801028526
See other products in this category: Grippers - Others HÖGERT TECHNIK,
*
HT4R509
45 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs