+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT5K577-43

Shoes; Size: 43; grey; leather; ESD,with composite toecap

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT5K577-43
TME Symbol:
HT5K577-43

Specification

Manufacturer
HÖGERT TECHNIK
Type of OSH component
shoes
Size
43
Colour
grey
Material
leather
Conform to the norm
CE DIN EN 61340-5 EN 20345
Version
ESD, with composite toecap
OSH features
penetration-proof insole
Safety category
S3 FO SR
Gross weight1.5937 kg
EAN code5902801484063
See other products in this category: Leg protection HÖGERT TECHNIK,
*
HT5K577-43
1 in TME stock
Net price for quantities from 1 set - 68.41 USDGross price for quantities from 1 set - 68.41 USD
Net price for quantities from 2 set - 61.62 USDGross price for quantities from 2 set - 61.62 USD
No. of complete sets (Multiplicity: 1)