+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G555

Transport cart; max300kg; with brake; 900x600x845mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G555
TME Symbol:
HT7G555

Specification

Manufacturer
HÖGERT TECHNIK
Type of storage accessories
transport cart
Load capacity
max 300kg
Version
with brake
Dimensions
900x600x845mm
Gross weight13.66 kg
EAN code5902801492983
See other products in this category: Warehouse Devices HÖGERT TECHNIK,
*
HT7G555
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.32 USDGross price for quantities from 1 pcs - 85.32 USD
Net price for quantities from 3 pcs - 76.79 USDGross price for quantities from 3 pcs - 76.79 USD