+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G556

Transport cart; max150kg; with brake; 730x470x830mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G556
TME Symbol:
HT7G556

Specification

Manufacturer
HÖGERT TECHNIK
Type of storage accessories
transport cart
Load capacity
max 150kg
Version
with brake
Dimensions
730x470x830mm
Gross weight8.45 kg
EAN code5902801492990
See other products in this category: Warehouse Devices HÖGERT TECHNIK,
*
HT7G556
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.23 USDGross price for quantities from 1 pcs - 53.23 USD
Net price for quantities from 3 pcs - 47.90 USDGross price for quantities from 3 pcs - 47.90 USD