+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G945

Funnel; L: 390mm; Ø: 145mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G945
TME Symbol:
HT8G945

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
funnel
Length
390mm
Diameter
145mm
Gross weight113.6 g
EAN code5902801362415
See other products in this category: Automotive Tools - Others HÖGERT TECHNIK,
*
HT8G945
17 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.