+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710-00146 HELATAPE FLEX15

Tape: electrical insulating; W: 15mm; L: 10m; Thk: 0.15mm; PVC film


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-00146 HELATAPE FLEX15
TME Symbol:
HTAPE-FLX-15BK/10

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
15mm
Length
10m
Thickness
0.15mm
Colour
mix colours
Tape material
PVC film
Operating temperature
-10...90°C
Elongation at rupture
200%
Adhesion to steel
2.5N/cm
Resistance to
flame
Tensile strength
28N/cm
Dielectric strength
45kV
Name
HelaTape Flex 15
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Quantity in set/package
10pcs.
Tape features
  • self-extinguishing
  • very flexible
Gross weight347.23 g

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-00146 HELATAPE FLEX15
143 in TME stock
Net price for quantities from 1 rol - 8.09 USDGross price for quantities from 1 rol - 8.09 USD
Net price for quantities from 5 rol - 7.62 USDGross price for quantities from 5 rol - 7.62 USD
Net price for quantities from 20 rol - 7.15 USDGross price for quantities from 20 rol - 7.15 USD
Net price for quantities from 50 rol - 6.67 USDGross price for quantities from 50 rol - 6.67 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rol