+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-10300 HELATAPE POWER650

Tape: self-amalgamating; black; 38mm; L: 1.5m; Thk: 3.2mm; -10÷105°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-10300 HELATAPE POWER650
TME Symbol:
HTAPE-POWER650

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 650
Colour
black
Width
38mm
Length
1.5m
Thickness
3.2mm
Operating temperature
-10...105°C
Tape material
butyl caoutchouc
Dielectric strength
19.7kV/mm
Resistance to
UV rays
Tape features
self-extinguishing
Tape application
electrical insulation, protection from moisture
Gross weight308.3 g
Certificates

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-10300 HELATAPE POWER650
1 in TME stock
Net price for quantities from 1 rol - 24.34 USDGross price for quantities from 1 rol - 24.34 USD
Net price for quantities from 5 rol - 22.95 USDGross price for quantities from 5 rol - 22.95 USD
Net price for quantities from 10 rol - 21.66 USDGross price for quantities from 10 rol - 21.66 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.