+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

712-10003 HELATAPE PROTECT250

Tape: textile; W: 19mm; L: 25m; Thk: 0.25mm; caoutchouc; black; 15%


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
712-10003 HELATAPE PROTECT250
TME Symbol:
HTAPE-PRO250-19

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
textile
Width
19mm
Length
25m
Thickness
0.25mm
Kind of adhesive
caoutchouc
Colour
black
Operating temperature
-40...150°C
Tape material
polyester
Resistance to
abrasion, aging, temperature
Adhesion to steel
2.5N/cm
Elongation at rupture
15%
Tensile strength
180N/cm
Tape application
bundling
Name
HelaTape protect 250
Trade name
sackcloth tape
Tape features
  • can be broken using your hand
  • flexible
  • noise reduction
Gross weight106.81 g

WATCH VIDEO

See other products in this category: Fixing tapes HELLERMANNTYTON,
*
712-10003 HELATAPE PROTECT250
194 in TME stock
Net price for quantities from 1 rol - 5.52 USDGross price for quantities from 1 rol - 5.52 USD
Net price for quantities from 5 rol - 5.20 USDGross price for quantities from 5 rol - 5.20 USD
Net price for quantities from 20 rol - 4.87 USDGross price for quantities from 20 rol - 4.87 USD
Net price for quantities from 50 rol - 4.55 USDGross price for quantities from 50 rol - 4.55 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 64 rol