+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51284

Wire; HELUTHERM® 145; 1x0.5mm2; stranded; Cu; red; -35÷120°C


Manufacturer: HELU

Manufacturer part number:
51284
TME Symbol:
HTERM145-0.5RD

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 145
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.5mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
red
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
mechanical stesses, most of oils, ozone, to weather conditions, UV rays
Cable external diameter
1.9mm
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Kind of material
halogen free, no flame propagation
Cable features
  • DNV certificate
  • low smoke density
Gross weight8.806 g
Certificates
EAN code4060892231049

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
51284
523 in TME stock
Net price for quantities from 1 m - 0.75 USDGross price for quantities from 1 m - 0.75 USD
Net price for quantities from 10 m - 0.66 USDGross price for quantities from 10 m - 0.66 USD
Net price for quantities from 25 m - 0.57 USDGross price for quantities from 25 m - 0.57 USD
Net price for quantities from 50 m - 0.51 USDGross price for quantities from 50 m - 0.51 USD
Net price for quantities from 100 m - 0.45 USDGross price for quantities from 100 m - 0.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.