+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50968

Wire; HELUTHERM® 400; 1x2.5mm2; stranded; nickel; fiberglass; 500V


Manufacturer: HELU

Manufacturer part number:
50968
TME Symbol:
HTERM1X2.5

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 400
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
nickel
Number of cores
1
Core section
2.5mm2
Wire insulation material
fiberglass
Insulation colour
beige
Operating temperature
-60...400°C
Rated voltage
0.5kV
Resistance to
most of chemical compounds
Cable external diameter
3.4mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Braid material
fiberglass
Gross weight33.692 g
Certificates
EAN code4060892246395

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
50968
274 in TME stock
Net price for quantities from 1 m - 7.57 USDGross price for quantities from 1 m - 7.57 USD
Net price for quantities from 10 m - 6.88 USDGross price for quantities from 10 m - 6.88 USD
Net price for quantities from 25 m - 6.19 USDGross price for quantities from 25 m - 6.19 USD
Net price for quantities from 50 m - 5.51 USDGross price for quantities from 50 m - 5.51 USD
Net price for quantities from 100 m - 4.82 USDGross price for quantities from 100 m - 4.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.