+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTP-312

Screwed spacer sleeve; polyamide; M3; 12.7mm


Manufacturer: KSS WIRING

Manufacturer part number:
HTP-312
TME Symbol:
HTP-312

Specification

Manufacturer
KSS WIRING
Type of spacer
screwed spacer sleeve
Material
polyamide
Internal thread
M3
Spacer length
12.7mm
Gross weight0.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs KSS WIRING,
*
HTP-312
0 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs