+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

631-08200

Cap; Body: black; PVC; 25mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
631-08200
TME Symbol:
HV4820-PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
cap
Body colour
black
Body material
PVC
Length
25mm
Dimensions
Gross weight0.676 g
Certificates
EAN code4031026185750
See other products in this category: Caps Plugs and Masking HELLERMANNTYTON,
*
631-08200
0 in TME stock
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 2 000 pcs