+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV5308PJ-B-G-M903

IC: digital; shift register,parallel in,latch; SMD; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5308PJ-B-G-M903
TME Symbol:
HV5308PJ-B-G-M903

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
latch, parallel in, shift register
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
push-pull
Number of inputs
1
Manufacturer standard package
500pcs.
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV5308PJ-B-G-M903
0 in TME stock
Net price for quantities from 500 pcs - 5.47 USDGross price for quantities from 500 pcs - 5.47 USD
No. of pieces (Multiplicity: 500)