+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HX0036

Adapter; PT100; ±1%; -100÷500°C


Manufacturer: METRIX

Manufacturer part number:
HX0036
TME Symbol:
HX0036

Specification

Manufacturer
METRIX
Type of test accessories
adapter
Kind of probe
PT100
Measurement accuracy
±1%
Related items
ScopiX IV
Temperature measuring range
-100...500°C
Gross weight50 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others METRIX,
*
HX0036
0 in TME stock
Net price for quantities from 1 pcs - 308.92 USDGross price for quantities from 1 pcs - 308.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.