+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82696

Wire; 3x2x0.25mm2,3x1mm2; stranded; Cu; Insulation: PUR; violet


Manufacturer: HELU

Manufacturer part number:
82696
TME Symbol:
I-BUS-82696

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
3x1mm2+3x2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
9
No. of pairs
3
Core marking
colours without colour repetition
Shield structure
braid made of copper wires
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-20...70°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
8.6mm
Earth core
none
Kind of material
halogen free
Core section
  • 0.25mm2
  • 1mm2
Cable application
  • Interbus
  • power chain
Gross weight105.056 g
Certificates
EAN code4060892315183

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
82696
77 in TME stock
Net price for quantities from 1 m - 9.73 USDGross price for quantities from 1 m - 9.73 USD
Net price for quantities from 10 m - 8.88 USDGross price for quantities from 10 m - 8.88 USD
Net price for quantities from 25 m - 7.62 USDGross price for quantities from 25 m - 7.62 USD
Net price for quantities from 50 m - 6.76 USDGross price for quantities from 50 m - 6.76 USD
Net price for quantities from 100 m - 5.93 USDGross price for quantities from 100 m - 5.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m