+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPCOF-10B

Protective tube; Size: 10; polypropylene; black; open; Smart Line

NEW

Manufacturer: PMA

Manufacturer part number:
PPCOF-10B
TME Symbol:
I-PPCOF-10B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
10
Material
polypropylene
Colour
black
Version
open
Manufacturer series
Smart Line
Cable accessories features
flexible
Internal diameter
8.5mm
Outside diameter
12.8mm
Bending radius
28mm
Operating temperature
-20...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PPCOF-10B
0 in TME stock
Net price for quantities from 50 m - 5.20 USDGross price for quantities from 50 m - 5.20 USD
Net price for quantities from 150 m - 4.71 USDGross price for quantities from 150 m - 4.71 USD
Net price for quantities from 250 m - 4.39 USDGross price for quantities from 250 m - 4.39 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.