+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUET-48B

Protective tube; Size: 48; polyurethane; black; corrugated

NEW

Manufacturer: PMA

Manufacturer part number:
PUET-48B
TME Symbol:
I-PUET-48B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
48
Material
polyurethane
Colour
black
Version
corrugated
Manufacturer series
PMAFLEX
Cable accessories features
flexible
Internal diameter
48.6mm
Outside diameter
54.5mm
Operating temperature
-60...50°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
PUET-48B
0 in TME stock
Net price for quantities from 21 m - 42.99 USDGross price for quantities from 21 m - 42.99 USD
Net price for quantities from 63 m - 38.96 USDGross price for quantities from 63 m - 38.96 USD
Net price for quantities from 105 m - 36.28 USDGross price for quantities from 105 m - 36.28 USD
Amount (Multiplicity: 21)
Minimum order quantity: 21.
Multiplicity: 21.