+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCSG-23B

Protective tube; Size: 23; polyamide; black; corrugated; PMAFLEX

NEW

Manufacturer: PMA

Manufacturer part number:
VCSG-23B
TME Symbol:
I-VCSG-23B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
23
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
PMAFLEX
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
22mm
Outside diameter
28.5mm
Bending radius
50mm
Operating temperature
-50...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
VCSG-23B
0 in TME stock
Net price for quantities from 50 m - 14.69 USDGross price for quantities from 50 m - 14.69 USD
Net price for quantities from 150 m - 13.31 USDGross price for quantities from 150 m - 13.31 USD
Net price for quantities from 250 m - 12.40 USDGross price for quantities from 250 m - 12.40 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.