+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I140X553I-D00

Capacitor: polypropylene; 5.3uF; 450VAC; ±4%; Ø31x76mm; MKSP-025


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I140X553I-D00
TME Symbol:
I140X553I-D00

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
for discharge lamp
Capacitance
5.3µF
Operating voltage
450V AC
Tolerance
±4%
Body dimensions
Ø31x76mm
Manufacturer series
MKSP-025
Mounting
M8 screw
Leads
spring clamps
Operating temperature
-40...85°C
Diameter
31mm
Height
76mm
Gross weight61.14 g
Certificates
See other products in this category: Lighting capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I140X553I-D00
20 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 5 pcs - 7.84 USDGross price for quantities from 5 pcs - 7.84 USD
Net price for quantities from 25 pcs - 7.02 USDGross price for quantities from 25 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs