+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I250V540J-C

Capacitor: polypropylene; motors, run; 4uF; 400VAC; 42.1x38x21mm


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I250V540J-C
TME Symbol:
I250V540J-C

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
4µF
Operating voltage
400V AC
Body dimensions
42.1x38x21mm
Terminal pitch
38mm
Tolerance
±5%
Service life
3000h
Leads
cables
Manufacturer series
MKSP-8
Version
2
Gross weight39.82 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I250V540J-C
162 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 3.66 USD
Net price for quantities from 50 pcs - 3.41 USDGross price for quantities from 50 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 42 pcsCardboard = 84 pcs