+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I5DAE155F10010000S

Automation module: vector inverter; 0.55kW; 3x400VAC; 0÷10V; IN: 7


Manufacturer: LENZE

Manufacturer part number:
I5DAE155F10010000S
TME Symbol:
I5DAE155F10010000S

Specification

Manufacturer
LENZE
Type of automation module
vector inverter
Max motor power
0.55kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 340...528V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for DIN rail mounting, for wall mounting
The programming method
keypad, PC
Number of inputs
7
Number of analog inputs
2
Operating temperature
0...55°C
Output frequency
0...599Hz
Current rating
1.8A
Number of analog outputs
2
IP rating
IP20
Number of outputs
4
Manufacturer series
i550
Related items
I5CA5C020000A0000S, I5CA5G020000A0000S, I5CA5P020000A0000S, I5CA5R020000A0000S, I5CA5T020000A0000S, I5CA5V020000A0000S, I5CA5W020000A0000S, I5CA50020000A0000S, I5CA50030000A0000S, I5MADK0000000S, I5MADU0000000S, I5MADW0000000S
Caution!
  • Control unit has to be ordered separately.
  • Keypad has to be ordered separately.
Gross weight1000 g
Certificates
See other products in this category: Three Phase Inverters LENZE,
See other products from this series.:
*
I5DAE155F10010000S
0 in TME stock
Net price for quantities from 1 pcs - 364.02 USDGross price for quantities from 1 pcs - 364.02 USD
Net price for quantities from 3 pcs - 353.56 USDGross price for quantities from 3 pcs - 353.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.