+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAEBH6

Connector: RJ45; socket; PIN: 8; Cat 6; unshielded; 8p8c; IP67


Manufacturer: PANDUIT

Manufacturer part number:
IAEBH6
TME Symbol:
IAEBH6

Specification

Manufacturer
PANDUIT
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6
Connector variant
unshielded
Connector pinout layout
8p8c
Locking system
threaded joint
IP rating
IP67
Spatial orientation
straight
Gross weight48.96 g
Certificates
EAN code74983816033

WATCH VIDEO

See other products in this category: RJ connectors PANDUIT,
*
IAEBH6
8 in TME stock
Net price for quantities from 1 pcs - 105.78 USDGross price for quantities from 1 pcs - 105.78 USD
Net price for quantities from 2 pcs - 94.02 USDGross price for quantities from 2 pcs - 94.02 USD
Net price for quantities from 3 pcs - 82.28 USDGross price for quantities from 3 pcs - 82.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs