+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC1202T1B1M1QE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 1.5A/250VAC; 3A/28VDC


Manufacturer: IC SWITCHES

Manufacturer part number:
IC1202T1B1M1QE
TME Symbol:
IC1202T1B1M1QE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
1.5A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
10.34mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Dimensions
Gross weight1.912 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC1202T1B1M1QE
1 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 20 pcs - 3.48 USDGross price for quantities from 20 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.