+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC1908P1B6M6QE

Switch: push-button; Pos: 2; SPST-NO; 1A/125VAC; 1A/28VDC; OFF-(ON)


Manufacturer: IC SWITCHES

Manufacturer part number:
IC1908P1B6M6QE
TME Symbol:
IC1908P1B6M6QE

Specification

Manufacturer
IC SWITCHES
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
50000 cycles
Max. contact resistance:
10mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø6.35mm
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel, THT
Operating temperature
-30...85°C
Dimensions
Gross weight1.478 g
See other products in this category: Standard Switches IC SWITCHES,
*
IC1908P1B6M6QE
4 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 20 pcs - 2.97 USDGross price for quantities from 20 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts