+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC2102T1B1M1QE

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/125VAC; 3A/28VDC; -30÷85°C


Manufacturer: IC SWITCHES

Manufacturer part number:
IC2102T1B1M1QE
TME Symbol:
IC2102T1B1M1QE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
10.34mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Dimensions
Gross weight2.45 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC2102T1B1M1QE
1 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 20 pcs - 4.67 USDGross price for quantities from 20 pcs - 4.67 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.