+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC2301T1B1M2QE

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 5A/125VAC; 5A/28VDC

Manufacturer: IC SWITCHES

Manufacturer part number:
IC2301T1B1M2QE
TME Symbol:
IC2301T1B1M2QE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB, straight
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.34mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Related items
ICE1
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Dimensions
Gross weight6.19 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC2301T1B1M2QE
7 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 20 pcs - 6.84 USDGross price for quantities from 20 pcs - 6.84 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.