+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1102108

Connector: pluggable terminal block; plug; PIN: 5; for cable; grey

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1102108

Alternative designations: ICC25-PPC1,5/5-3,5-AA-7035

TME Symbol:
ICC25PPC15535AA

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Number of pins
5
Mechanical mounting
for cable
Colour
grey
Connector pinout layout
1x5
Contacts pitch
3.5mm
Locking system
friction lock
Gross weight3.56 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1102108
0 in TME stock
Net price for quantities from 50 pcs - 5.09 USDGross price for quantities from 50 pcs - 5.09 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs