+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKBGA10X10

Heatsink: extruded; BGA; black; L: 10mm; W: 10mm; H: 6mm; 32K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKBGA10X10
TME Symbol:
ICKBGA10X10

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
BGA
Colour
black
Length
10mm
Width
10mm
Height
6mm
Thermal resistance
32K/W
Material
aluminium
Material finishing
anodized
Gross weight0.71 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKBGA10X10
272 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs