+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDG13SA

Heatsink: extruded; black; L: 13mm; W: 10mm; H: 6mm; 61K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDG13SA
TME Symbol:
ICKSMDG13SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
13mm
Width
10mm
Height
6mm
Thermal resistance
61K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight1.202 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDG13SA
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.96 USDGross price for quantities from 2 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Packaging method by the manufacturer:Bag = 100 pcs