+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7660SCBAZ-T

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: -12÷24VDC; 45mA; SO8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7660SCBAZ-T
TME Symbol:
ICL7660SCBAZ-T

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
-12...24V DC
Output current
45mA
Case
SO8
Mounting
SMD
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
reel
Integrated circuit features
BOOST pin
Gross weight0.112 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS (INTERSIL),
*
ICL7660SCBAZ-T
2181 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs