+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7660SIBAZ

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: -12÷24VDC; 45mA; SO8

Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7660SIBAZ
TME Symbol:
ICL7660SIBAZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
-12...24V DC
Output current
45mA
Case
SO8
Mounting
SMD
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
BOOST pin
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS (INTERSIL),
*
ICL7660SIBAZ
258 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 98 pcs - 1.81 USDGross price for quantities from 98 pcs - 1.81 USD
Net price for quantities from 980 pcs - 1.70 USDGross price for quantities from 980 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs