+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICM7218BIJIR5254

IC: driver; display controller; DIP28; 4÷6VDC; 8-digit


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICM7218BIJIR5254
TME Symbol:
ICM7218BIJIR5254

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP28
Integrated circuit features
8-digit
Mounting
THT
Operating temperature
-40...85°C
Supply voltage
  • 4...6V DC
Gross weight8.15 g
Certificates
See other products in this category: LED drivers RENESAS (INTERSIL),
*
ICM7218BIJIR5254
0 in TME stock
Net price for quantities from 1 pcs - 24.57 USDGross price for quantities from 1 pcs - 24.57 USD
Net price for quantities from 5 pcs - 22.13 USDGross price for quantities from 5 pcs - 22.13 USD
Net price for quantities from 13 pcs - 19.57 USDGross price for quantities from 13 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.