+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDB30E120ATMA1

Diode: rectifying; SMD; 1200V; 30A; TO263-3; Ufmax: 2.15V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDB30E120ATMA1
TME Symbol:
IDB30E120ATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO263-3
Max. forward voltage
2.15V
Gross weight1.712 g
Certificates
See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES,
*
IDB30E120ATMA1
590 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs